
* Images are for reference only
ADUC816BSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC816BSZ-REEL
- JLCPCB Part #
- C660140
- Package
- QFP-52(10x10)
- Description
- -40℃~+85℃ 12.58MHz 12bit 16bit 2.7V~5.5V 256Byte 34 51 Family 640Byte 8 Bit 8KB Built-in FLASH QFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8408
200+
$7.2918
500+
$7.0357
800+
$6.9085
Related Products
Welcome back, may I help you?