
* Images are for reference only
MC9S08SU8VFK
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SU8VFK
- JLCPCB Part #
- C1344444
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 12bit 17 4.5V~18V 40MHz 768Byte 8 Bit 8KB Built-in FLASH S08 QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3466
200+
$0.9084
490+
$0.8762
980+
$0.8601
Related Products
Welcome back, may I help you?