
* Images are for reference only
LPC1345FHN33,551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1345FHN33,551
- JLCPCB Part #
- C1339421
- Package
- HVQFN-32-EP(7x7)
- Description
- -40℃~+85℃ 10KB 12bit 26 2KB 2V~3.6V 32 Bit 32KB 72MHz ARM Cortex-M3 Built-in FLASH HVQFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7834
260+
$1.4647
520+
$1.4132
1040+
$1.3874
Related Products
Welcome back, may I help you?