
* Images are for reference only
MIMXRT685SFAWBR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT685SFAWBR
- JLCPCB Part #
- C3213370
- Package
- WLCSP-114(4.2x4.2)
- Description
- -20℃~+85℃ 1.71V~3.6V 12bit 300MHz 32 Bit 4.5MB 65 ARM Cortex-M33 Built-in External WLCSP-114(4.2x4.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$30.7437
30+
$29.1203
Related Products
Welcome back, may I help you?