
* Images are for reference only
MC9S08SH4CFK
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SH4CFK
- JLCPCB Part #
- C1339222
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 10bit 17 2.7V~5.5V 256Byte 40MHz 4KB 8 Bit Built-in FLASH S08 QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7842
200+
$0.6905
500+
$0.6663
1000+
$0.6550
Welcome back, may I help you?