This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08SH32MTJR

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08SH32MTJR
JLCPCB Part #
C2056729
Package
TSSOP-20
Description
-40℃~+125℃ 10bit 17 1KB 2.7V~5.5V 32KB 40MHz 8 Bit Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2970
200+ $2.4380
500+ $2.3526
1000+ $2.3091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons