
* Images are for reference only
MC9S08SE8CTGR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SE8CTGR
- JLCPCB Part #
- C2056552
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10bit 14 2.7V~5.5V 20MHz 512Byte 8 Bit 8KB Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1422
200+
$1.2160
500+
$1.1741
1000+
$1.1532
Related Products
Welcome back, may I help you?