This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKE14Z32VLD4

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKE14Z32VLD4
JLCPCB Part #
C1344918
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 32KB 38 48MHz 4KB 8bit ARM Cortex-M0+ Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4278
200+ $1.3262
500+ $1.2796
1000+ $1.2571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons