
PCA9450AHNY
- Manufacturer
- MFR.Part #
- PCA9450AHNY
- JLCPCB Part #
- C1858381
- Package
- HVQFN-56-EP(7x7)
- Description
- HVQFN-56-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Output discharge、Cable compensation | |
| Output Voltage | 0.6V~2.1875V、0.6V~3.4V、0.8V~3.3V、0.8V~1.15V、1.6V~1.9V、1.8V~3.3V、3V~3.3V | |
| Interface | I2C |

* Images are for reference only
PCA9450AHNY
Extended- Manufacturer
- MFR.Part #
- PCA9450AHNY
- JLCPCB Part #
- C1858381
- Package
- HVQFN-56-EP(7x7)
- Description
- HVQFN-56-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCA9450AHNY
Extended- Manufacturer
- MFR.Part #
- PCA9450AHNY
- JLCPCB Part #
- C1858381
- Package
- HVQFN-56-EP(7x7)
- Description
- HVQFN-56-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9450AHNY Specifications
PCA9450AHNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Output discharge、Cable compensation | |
| Output Voltage | 0.6V~2.1875V、0.6V~3.4V、0.8V~3.3V、0.8V~1.15V、1.6V~1.9V、1.8V~3.3V、3V~3.3V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9450AHNY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA9450AHNY Documents
PCA9450AHNY datasheets or manufacturer documentation.
Datasheet: PCA9450AHNY Datasheet (PDF)
PCA9450AHNY Schematic Symbol & PCB Footprint
The PCA9450AHNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.