
* Images are for reference only
MC9S08QE64CFT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE64CFT
- JLCPCB Part #
- C1344776
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 38 4KB 50MHz 64KB 8 Bit Built-in FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5319
200+
$3.6895
500+
$3.5594
1300+
$3.4952
Welcome back, may I help you?