This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908LK24CPK

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68HC908LK24CPK
JLCPCB Part #
C6590058
Package
FQFP-80(12x12)
Description
-40℃~+85℃ 10bit 24KB 3V~5.5V 40 768Byte 8 Bit 8MHz Built-in FLASH HC08 FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8066
200+ $10.6966
500+ $10.3387
1000+ $10.1621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons