
* Images are for reference only
MC9S08QE32CFM
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE32CFM
- JLCPCB Part #
- C1338154
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 26 2KB 32KB 50.33MHz 8 Bit Built-in+External FLASH Others QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7876
200+
$2.6264
500+
$2.5349
1000+
$2.4900
Related Products
Welcome back, may I help you?