
* Images are for reference only
MC9S08QE16CLC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE16CLC
- JLCPCB Part #
- C1337892
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16KB 1KB 26 50MHz 8 Bit Built-in FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6263
200+
$2.1778
500+
$2.1021
1250+
$2.0634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?