This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08QB4CWL

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08QB4CWL
JLCPCB Part #
C1344519
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1.8V~3.6V 12bit 20MHz 22 256Byte 4KB 8 Bit External FLASH S08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2440
200+ $1.2567
500+ $1.2115
1000+ $1.1905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons