
* Images are for reference only
MC9S08PA8VLD
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PA8VLD
- JLCPCB Part #
- C3226385
- Package
- QFP-44(10x10)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 20MHz 256Byte 2KB 37 8 Bit 8KB Built-in FLASH S08 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0970
200+
$1.1994
500+
$1.1576
800+
$1.1367
Welcome back, may I help you?