
* Images are for reference only
MC9S08PA4VWJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PA4VWJ
- JLCPCB Part #
- C3234919
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 128Byte 12bit 18 2.7V~5.5V 20MHz 4KB 512Byte 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function S08 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.0776
10+
$2.0278
30+
$1.9941
100+
$1.9604
Related Products
Welcome back, may I help you?