
* Images are for reference only
MC9S08JS8CFK
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08JS8CFK
- JLCPCB Part #
- C1340381
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+85℃ 14 2.7V~5.5V 48MHz 512Byte 8 Bit 8KB Built-in FLASH S08 QFN-24-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1779
200+
$1.2309
490+
$1.1873
980+
$1.1663
Welcome back, may I help you?