
* Images are for reference only
MC9S08SE4VWL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SE4VWL
- JLCPCB Part #
- C6300475
- Package
- SOIC-28-300mil
- Description
- -40℃~+105℃ 10bit 2.7V~5.5V 20MHz 24 256Byte 4KB 8 Bit Built-in FLASH S08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
208+
$1.1191
494+
$1.0822
988+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?