
* Images are for reference only
MC9S08GT8ACFBE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT8ACFBE
- JLCPCB Part #
- C515289
- Package
- QFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 1KB 36 40MHz 8 Bit 8KB Built-in FLASH S08 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1780
10+
$6.0367
30+
$5.7381
100+
$5.6450
Related Products
Welcome back, may I help you?