
* Images are for reference only
MKE04Z128VQH4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE04Z128VQH4R
- JLCPCB Part #
- C2057023
- Package
- QFP-64(14x14)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.7V~5.5V 32 Bit 48MHz 58 6bit ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Independent watchdog (IWDG) QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$7.6481
10+
$6.5560
30+
$5.8895
100+
$5.3306
Related Products
Welcome back, may I help you?