
* Images are for reference only
MC9S08GT60CFD
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT60CFD
- JLCPCB Part #
- C6300467
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 39 40MHz 4KB 60KB 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer S08 QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5275
200+
$12.9791
500+
$12.5457
1000+
$12.3314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?