This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAM3S1AA-MU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM3S1AA-MU
JLCPCB Part #
C3227509
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.62V~3.6V 10bit、12bit 16KB 32 Bit 34 64KB 64MHz ARM Cortex-M3 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0327
260+ $4.2700
520+ $4.1202
1040+ $4.0460
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons