
* Images are for reference only
MC9S08GT32ACFBE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT32ACFBE
- JLCPCB Part #
- C3226425
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 2KB 32KB 36 40MHz 8 Bit Built-in FLASH S08 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6690
200+
$7.9990
480+
$7.7187
960+
$7.5786
Related Products
Welcome back, may I help you?