
* Images are for reference only
LPC1226FBD64/301,1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1226FBD64/301,1
- JLCPCB Part #
- C1344699
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 32 Bit 3V~3.6V 45MHz 55 8KB 96KB ARM Cortex-M0 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6753
200+
$1.4222
500+
$1.3722
1000+
$1.3481
Related Products
Welcome back, may I help you?