
* Images are for reference only
MC9RS08KB12CTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9RS08KB12CTG
- JLCPCB Part #
- C1340453
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12KB 14 20MHz 254Byte 8 Bit Built-in FLASH Others TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6266
200+
$1.0163
500+
$0.9810
1000+
$0.9633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?