
* Images are for reference only
MC908LJ24CFQE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908LJ24CFQE
- JLCPCB Part #
- C3233365
- Package
- QFP-80(14x14)
- Description
- -40℃~+85℃ 24KB 3V~5.5V 48 768Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9819
200+
$1.9282
750+
$1.8608
1500+
$1.8271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?