This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC908GZ60VFUE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC908GZ60VFUE
JLCPCB Part #
C3233295
Package
QFP-64(14x14)
Description
-40℃~+105℃ 2KB 3V~5.5V 53 60KB 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7829
200+ $11.1382
420+ $10.7472
840+ $10.5532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons