
* Images are for reference only
MC908GZ60MFAE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908GZ60MFAE
- JLCPCB Part #
- C3227027
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 2KB 37 3V~5.5V 60KB 8 Bit 8MHz Built-in FLASH HC08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1772
200+
$11.2920
500+
$10.8946
1250+
$10.6991
Welcome back, may I help you?