This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC908GZ48CFUE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC908GZ48CFUE
JLCPCB Part #
C5192851
Package
SOT-1697-1
Description
-40℃~+85℃ 1.5KB 3V~5.5V 48KB 53 8 Bit 8MHz Built-in FLASH HC08 SOT-1697-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.3152
168+ $12.1192
504+ $11.6930
1008+ $11.4831

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons