
* Images are for reference only
MC68HC908QY4MDTE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC908QY4MDTE
- JLCPCB Part #
- C3241053
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 128Byte 13 2.7V~5.5V 4KB 8 Bit 8MHz 8bit Built-in FLASH HC08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$6.0424
10+
$5.8958
30+
$5.6445
100+
$5.4237
Welcome back, may I help you?