
* Images are for reference only
MC9S08QL8CTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QL8CTG
- JLCPCB Part #
- C1340775
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 14 20MHz 8 Bit 8KB 8KB Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.5785
10+
$2.0535
30+
$1.7420
100+
$1.4273
500+
$1.2812
1000+
$1.2154
Related Products
Welcome back, may I help you?