
* Images are for reference only
MC68HC908QT1CFQ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC908QT1CFQ
- JLCPCB Part #
- C7300761
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+85℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz Built-in FLASH Others DFN-8-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1904
200+
$1.6730
500+
$1.6168
1000+
$1.5895
Related Products
Welcome back, may I help you?