
* Images are for reference only
S9S12VR48AAVLC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S12VR48AAVLC
- JLCPCB Part #
- C5201170
- Package
- SOT-358
- Description
- -40℃~+105℃ 16 16 Bit 25MHz 2KB 3.5V~40V 48KB 512Byte Built-in+External FLASH HCS12 SOT-358 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2160
250+
$4.3413
500+
$4.1888
1000+
$4.1133
Welcome back, may I help you?