
* Images are for reference only
MC68HC16Z1CEH16
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC16Z1CEH16
- JLCPCB Part #
- C5193192
- Package
- SOT-1695-1
- Description
- -40℃~+85℃ 16 16 Bit 16MHz 1KB 2.7V~5.5V Built-in Others ROMless SOT-1695-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$52.4182
10+
$50.6190
Welcome back, may I help you?