This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68332GCEH16

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68332GCEH16
JLCPCB Part #
C5192585
Package
SOT-1695-1
Description
-40℃~+85℃ 15 16MHz 32 Bit 4.5V~5.5V Built-in Others ROMless SOT-1695-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 36

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $67.9284
10+ $65.5844

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons