This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC16Z1CAG25

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68HC16Z1CAG25
JLCPCB Part #
C3215957
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 10bit 16 16 Bit 1KB 2.7V~5.5V 25MHz Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.9264
300+ $21.6437
600+ $20.8827
900+ $20.5071

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons