This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68376BGVAB25

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68376BGVAB25
JLCPCB Part #
C6590021
Package
QFP-160(28x28)
Description
10bit 18 25MHz 4.75V~5.25V Others QFP-160(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8046
200+ $1.1190
500+ $1.0821
1000+ $1.0644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons