
* Images are for reference only
MC34848EP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34848EP
- JLCPCB Part #
- C6224178
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1% 200kHz~1.2MHz 45V 6V~14V 8 80mA、160mA Boost DC-DC External PWM QFN-48-EP(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4219
260+
$5.3560
520+
$5.1765
1040+
$5.0883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?