
* Images are for reference only
MC34844AEP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34844AEP
- JLCPCB Part #
- C5191643
- Package
- SOT-617-17
- Description
- -40℃~+105℃ 10 140kHz~1.42MHz 2% 60V 7V~28V 80mA Analog、PWM Boost Built-in SOT-617-17 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2626
10+
$6.1053
30+
$5.9993
100+
$5.8950
Related Products
Welcome back, may I help you?