
* Images are for reference only
MC34676BEPR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34676BEPR2
- JLCPCB Part #
- C5768253
- Package
- DFN2514-12
- Description
- -40℃~+85℃ 0V~28V 1 4.2V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Reverse current blocking、Overvoltage protection Lithium Battery Not supported DFN2514-12 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 759
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6903
200+
$4.6652
500+
$4.5087
759+
$4.4313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?