
* Images are for reference only
MC33596FCE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC33596FCE
- JLCPCB Part #
- C17664089
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.7V~3.6V、4.5V~5.5V Enable/shutdown function、Wake-up function、Power-up/reset configuration QFN-32-EP(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 77
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4165
231+
$4.1567
462+
$4.0186
1001+
$3.9496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?