
* Images are for reference only
MC17XS6400CEKR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC17XS6400CEKR2
- JLCPCB Part #
- C729109
- Package
- SOIC-32-EP-300mil
- Description
- -40℃~+125℃ 17mΩ 4 7V~18V High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-32-EP-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1716
200+
$3.6049
500+
$3.4825
1000+
$3.4212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?