
* Images are for reference only
MC100ES6111FAR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC100ES6111FAR2
- JLCPCB Part #
- C6903310
- Package
- LQFP-32(7x7)
- Description
- -40℃~+110℃ 10 2 2.375V~3.465V 2.7GHz LQFP-32(7x7) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2734
200+
$8.4895
500+
$8.2051
1000+
$8.0653
Welcome back, may I help you?