
* Images are for reference only
MAC7111MPV50-FR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MAC7111MPV50-FR
- JLCPCB Part #
- C6898534
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 10bit 112 2.35V~2.75V 32 Bit 32KB 32KB 50MHz 512KB Built-in FLASH Other ARM Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.2022
200+
$28.8106
500+
$27.8473
1000+
$27.3721
Related Products
Welcome back, may I help you?