
* Images are for reference only
74HC160PW,112
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- 74HC160PW,112
- JLCPCB Part #
- C7194073
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2V~6V 66MHz Asynchronous Divide-by-10 Rising Edge Synchronous Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
192+
$0.2361
480+
$0.2280
960+
$0.2248
Welcome back, may I help you?