
* Images are for reference only
LPC822M101JHI33Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC822M101JHI33Y
- JLCPCB Part #
- C3220538
- Package
- HVQFN-32(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16KB 29 30MHz 32 Bit ARM Cortex-M0+ Built-in FLASH HVQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.0280
10+
$3.3310
30+
$2.9167
100+
$2.3401
500+
$2.1474
1000+
$2.0590
Related Products
Welcome back, may I help you?