
* Images are for reference only
LPC804M111JDH24FP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC804M111JDH24FP
- JLCPCB Part #
- C1339046
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 1.71V~3.6V 10bit 12bit 15MHz 20 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH TSSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8980
10+
$2.3071
30+
$1.9571
100+
$1.6023
500+
$1.4386
1000+
$1.3647
Related Products
Welcome back, may I help you?