
* Images are for reference only
LPC55S16JBD64E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S16JBD64E
- JLCPCB Part #
- C1012837
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 16bit 256KB 32 Bit 36 96KB ARM Cortex-M33 Built-in+External FLASH HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.3105
10+
$6.7273
30+
$5.7170
100+
$4.8340
Related Products
Welcome back, may I help you?