This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC5528JBD64Y

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC5528JBD64Y
JLCPCB Part #
C5194671
Package
SOT-855-5
Description
-40℃~+105℃ 1.8V~3.6V 150MHz 256KB 32 Bit 36 512KB ARM Cortex-M33 Built-in+External FLASH SOT-855-5 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 290

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 290

In-stock Item Pricing

Qty Unit Price
1+ $5.1462
10+ $4.3668
30+ $3.9036
100+ $3.4356
500+ $3.2210
1500+ $3.1226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons