
* Images are for reference only
LPC5528JBD64K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC5528JBD64K
- JLCPCB Part #
- C5194670
- Package
- SOT-855-5
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 256KB 32 Bit 36 512KB ARM Cortex-M33 Built-in+External FLASH SOT-855-5 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$7.5443
10+
$6.4316
30+
$5.7541
100+
$5.1858
Related Products
Welcome back, may I help you?